



1596B105 | |
|---|---|
DigiKey Part Number | HM4056-ND |
Manufacturer | |
Manufacturer Product Number | 1596B105 |
Description | BOX PLASTIC BLK 2.95"L X 1.98"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black Open End(s) 2.950" L x 1.980" W (74.93mm x 50.29mm) X 1.390" (35.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 2.950" L x 1.980" W (74.93mm x 50.29mm) | |
Height | 1.390" (35.31mm) | |
Area (L x W) | 5.84in² (37.7cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹455.68000 | ₹455.68 |
| 5 | ₹382.43600 | ₹1,912.18 |
| 10 | ₹354.94500 | ₹3,549.45 |
| 25 | ₹321.79000 | ₹8,044.75 |
| 50 | ₹298.94060 | ₹14,947.03 |
| 100 | ₹277.83410 | ₹27,783.41 |
| 250 | ₹252.36260 | ₹63,090.65 |
| 500 | ₹234.75230 | ₹1,17,376.15 |
| 1,000 | ₹220.66445 | ₹2,20,664.45 |