Box, Potting Plastic Black Open End(s) 1.570" L x 1.570" W (39.88mm x 39.88mm) X 0.790" (20.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1596B107

DigiKey Part Number
HM4058-ND
Manufacturer
Manufacturer Product Number
1596B107
Description
BOX PLASTIC BLK 1.57"L X 1.57"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic Black Open End(s) 1.570" L x 1.570" W (39.88mm x 39.88mm) X 0.790" (20.07mm)
Datasheet
 Datasheet
EDA/CAD Models
1596B107 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box, Potting
Size / Dimension
1.570" L x 1.570" W (39.88mm x 39.88mm)
Height
0.790" (20.07mm)
Area (L x W)
2.46in² (15.9cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 772
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹282.35000₹282.35
5₹236.50600₹1,182.53
10₹219.36000₹2,193.60
25₹198.78440₹4,969.61
50₹184.58280₹9,229.14
100₹171.49020₹17,149.02
250₹155.69888₹38,924.72
500₹144.79054₹72,395.27
1,000₹134.69198₹1,34,691.98
Manufacturers Standard Package