



1596B110-10 | |
|---|---|
DigiKey Part Number | HM2307-ND |
Manufacturer | |
Manufacturer Product Number | 1596B110-10 |
Description | BOX PLAS BLK 0.85L X 0.55"W 1=10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black 0.850" L x 0.550" W (21.59mm x 13.97mm) X 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B110-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 0.850" L x 0.550" W (21.59mm x 13.97mm) | |
Height | 0.472" (12.00mm) | |
Area (L x W) | 0.47in² (3.0cm²) | |
Material | ||
Color | Black | |
Thickness | 0.033" (0.84mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,141.53000 | ₹1,141.53 |
| 5 | ₹959.81600 | ₹4,799.08 |
| 10 | ₹891.41700 | ₹8,914.17 |
| 25 | ₹809.00360 | ₹20,225.09 |
| 50 | ₹752.12280 | ₹37,606.14 |
| 100 | ₹699.49140 | ₹69,949.14 |
| 250 | ₹635.85280 | ₹1,58,963.20 |
| 500 | ₹628.59548 | ₹3,14,297.74 |