Box, Potting Plastic Black Open End(s) 0.980" L x 0.980" W (24.89mm x 24.89mm) X 0.980" (24.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1596B112

DigiKey Part Number
HM4063-ND
Manufacturer
Manufacturer Product Number
1596B112
Description
BOX PLASTIC BLK 0.98"L X 0.98"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box, Potting Plastic Black Open End(s) 0.980" L x 0.980" W (24.89mm x 24.89mm) X 0.980" (24.89mm)
Datasheet
 Datasheet
EDA/CAD Models
1596B112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box, Potting
Size / Dimension
0.980" L x 0.980" W (24.89mm x 24.89mm)
Height
0.980" (24.89mm)
Area (L x W)
0.96in² (6.2cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 624
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹229.24000₹229.24
5₹195.87600₹979.38
10₹183.01700₹1,830.17
25₹167.39920₹4,184.98
50₹156.45920₹7,822.96
100₹146.24610₹14,624.61
250₹133.75172₹33,437.93
500₹125.01274₹62,506.37
1,000₹116.84499₹1,16,844.99
Manufacturers Standard Package