



1596B114 | |
|---|---|
DigiKey Part Number | HM4065-ND |
Manufacturer | |
Manufacturer Product Number | 1596B114 |
Description | BOX PLASTIC BLK 2.95"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic Black Open End(s) 2.950" L x 2.950" W (74.93mm x 74.93mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1596B114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 2.950" L x 2.950" W (74.93mm x 74.93mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 8.70in² (56.1cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹453.82000 | ₹453.82 |
| 5 | ₹388.02600 | ₹1,940.13 |
| 10 | ₹362.77300 | ₹3,627.73 |
| 25 | ₹331.77960 | ₹8,294.49 |
| 50 | ₹310.10440 | ₹15,505.22 |
| 100 | ₹289.85510 | ₹28,985.51 |
| 250 | ₹265.08808 | ₹66,272.02 |
| 500 | ₹247.77040 | ₹1,23,885.20 |
| 1,000 | ₹246.90563 | ₹2,46,905.63 |