
159M | |
|---|---|
DigiKey Part Number | HM4107-ND |
Manufacturer | |
Manufacturer Product Number | 159M |
Description | FIXED IND 15H 100MA 256 OHM CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 H Unshielded Inductor 100 mA 256Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 256Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 4.030" L x 2.250" W (102.36mm x 57.15mm) | |
Height - Seated (Max) | 2.630" (66.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,458.95000 | ₹4,458.95 |
| 10 | ₹3,668.36000 | ₹36,683.60 |
| 25 | ₹3,394.91520 | ₹84,872.88 |
| 50 | ₹3,220.50820 | ₹1,61,025.41 |