
1609A | |
|---|---|
DigiKey Part Number | HM4115-ND |
Manufacturer | |
Manufacturer Product Number | 1609A |
Description | XFMR 10KCT / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | 102.2Ohm, 114.3Ohm | |
DC Resistance (DCR) - Secondary | 321mOhm, 365mOhm, 476mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 30Hz ~ 30kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 2000V @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 10W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.750" L x 2.500" W (69.85mm x 63.50mm) | |
Height - Seated (Max) | 3.060" (77.72mm) | |
Termination Style | Wire Leads | |
Weight | 2.5 lbs (1.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,051.63000 | ₹13,051.63 |
| 10 | ₹12,095.91600 | ₹1,20,959.16 |