




160D28 | |
|---|---|
DigiKey Part Number | HM4122-ND |
Manufacturer | |
Manufacturer Product Number | 160D28 |
Description | PWR XFMR LAMINATED 1VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 60mA, Series 30mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 60mA, Series 30mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 25.40mm L x 35.05mm W | |
Height - Seated (Max) | 21.08mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.13 lb (58.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹868.49000 | ₹868.49 |
