162D56 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: ₹909.43940
Datasheet
Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 40mA, Series 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 40mA, Series 20mA Through Hole
161 Series 1.1VA
161 Series 1.1VA
What are Transformers? How Do They Work? - Another Teaching Moment

162D56

DigiKey Part Number
HM4233-ND
Manufacturer
Manufacturer Product Number
162D56
Description
PWR XFMR LAMINATED 1.1VA TH
Customer Reference
Detailed Description
Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 40mA, Series 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Current - Output (Max)
Parallel 40mA, Series 20mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1.1VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.58mm W
Height - Seated (Max)
33.32mm
Voltage - Isolation
2500Vrms
Weight
0.17 lb (77.11 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 13
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.