




162H28 | |
|---|---|
DigiKey Part Number | HM4270-ND |
Manufacturer | |
Manufacturer Product Number | 162H28 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 1.4A, Series 700mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 1.4A, Series 700mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 36.52mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,713.69000 | ₹1,713.69 |
| 10 | ₹1,543.71900 | ₹15,437.19 |
| 25 | ₹1,480.16640 | ₹37,004.16 |
| 50 | ₹1,433.62940 | ₹71,681.47 |
| 100 | ₹1,388.35960 | ₹1,38,835.96 |
| 250 | ₹1,330.47244 | ₹3,32,618.11 |
| 500 | ₹1,288.14548 | ₹6,44,072.74 |