162H36 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 207
Unit Price: ₹2,106.94000
Datasheet
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.1A, Series 550mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.1A, Series 550mA Through Hole
162 Series 20VA
162 Series 20VA
What are Transformers? How Do They Work? - Another Teaching Moment

162H36

DigiKey Part Number
HM4271-ND
Manufacturer
Manufacturer Product Number
162H36
Description
PWR XFMR LAMINATED 20VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.1A, Series 550mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 1.1A, Series 550mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
20VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
57.15mm L x 47.63mm W
Height - Seated (Max)
36.52mm
Voltage - Isolation
2500Vrms
Weight
0.8 lb (362.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 36
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,680.14000₹1,680.14
Manufacturers Standard Package