




162H48 | |
|---|---|
DigiKey Part Number | HM2095-ND |
Manufacturer | |
Manufacturer Product Number | 162H48 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 800mA, Series 400mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 800mA, Series 400mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 36.52mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.8 lb (362.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,010.02000 | ₹2,010.02 |
| 10 | ₹1,810.13800 | ₹18,101.38 |
| 25 | ₹1,735.42160 | ₹43,385.54 |
| 50 | ₹1,680.72140 | ₹84,036.07 |
| 100 | ₹1,627.55870 | ₹1,62,755.87 |
| 250 | ₹1,559.57952 | ₹3,89,894.88 |
| 500 | ₹1,518.62988 | ₹7,59,314.94 |