




164F56 | |
|---|---|
DigiKey Part Number | HM4316-ND |
Manufacturer | |
Manufacturer Product Number | 164F56 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 220mA, Series 110mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 220mA, Series 110mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹991.50000 | ₹991.50 |
| 10 | ₹893.74700 | ₹8,937.47 |
| 25 | ₹857.27400 | ₹21,431.85 |
| 50 | ₹830.54820 | ₹41,527.41 |
| 100 | ₹804.52130 | ₹80,452.13 |
| 250 | ₹771.19988 | ₹1,92,799.97 |
| 500 | ₹746.80938 | ₹3,73,404.69 |
| 1,000 | ₹723.11497 | ₹7,23,114.97 |