


164J24 | |
|---|---|
DigiKey Part Number | HM4342-ND |
Manufacturer | |
Manufacturer Product Number | 164J24 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 3A, Series 1.5A Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Hammond Manufacturing | Center Tap No |
Series | Power - Max 36VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 66.68mm L x 55.55mm W |
Voltage - Primary 115V | Height - Seated (Max) 39.70mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 3A, Series 1.5A | Weight 1.1 lbs (499 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,116.25000 | ₹2,116.25 |
| 10 | ₹1,886.64400 | ₹18,866.44 |
| 25 | ₹1,801.88160 | ₹45,047.04 |
| 50 | ₹1,740.24860 | ₹87,012.43 |
| 100 | ₹1,680.65610 | ₹1,68,065.61 |
| 250 | ₹1,604.94248 | ₹4,01,235.62 |
| 500 | ₹1,549.90870 | ₹7,74,954.35 |