


165V10 | |
|---|---|
DigiKey Part Number | HM4365-ND |
Manufacturer | |
Manufacturer Product Number | 165V10 |
Description | PWR XFMR LAMINATED 200VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 200VA Power Transformer 115V Primary 10V Secondary 20A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 200VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 95.25mm L x 88.90mm W |
Voltage - Primary 115V | Height - Seated (Max) 79.50mm |
Voltage - Secondary (Full Load) 10V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 20A | Weight 6 lbs (2.7 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,524.54000 | ₹9,524.54 |
| 10 | ₹8,482.90800 | ₹84,829.08 |
| 25 | ₹8,100.54720 | ₹2,02,513.68 |
| 50 | ₹7,822.77840 | ₹3,91,138.92 |
| 100 | ₹7,554.60770 | ₹7,55,460.77 |