



166J28 | |
|---|---|
DigiKey Part Number | HM560-ND |
Manufacturer | |
Manufacturer Product Number | 166J28 |
Description | PWR XFMR LAMINATED 28VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 28VA Power Transformer 115V Primary 28V Secondary 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 28V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 28VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 50.80mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,436.81000 | ₹2,436.81 |
| 10 | ₹2,193.59800 | ₹21,935.98 |
| 30 | ₹2,085.22300 | ₹62,556.69 |
| 50 | ₹2,036.43100 | ₹1,01,821.55 |
| 100 | ₹1,971.85300 | ₹1,97,185.30 |
| 250 | ₹1,889.35360 | ₹4,72,338.40 |
| 500 | ₹1,829.03990 | ₹9,14,519.95 |