


166L28 | |
|---|---|
DigiKey Part Number | HM4424-ND |
Manufacturer | |
Manufacturer Product Number | 166L28 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V Primary 28V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 28V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 93.73mm L x 54.10mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,515.91000 | ₹3,515.91 |
| 10 | ₹3,162.91900 | ₹31,629.19 |
| 25 | ₹3,031.45240 | ₹75,786.31 |
| 50 | ₹2,935.26580 | ₹1,46,763.29 |
| 100 | ₹2,841.82820 | ₹2,84,182.82 |
| 250 | ₹2,722.51472 | ₹6,80,628.68 |