Laminated Core 48VA Power Transformer 117V Primary 12V Secondary 4A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 48VA Power Transformer 117V Primary 12V Secondary 4A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

166N12B

DigiKey Part Number
HM4439-ND
Manufacturer
Manufacturer Product Number
166N12B
Description
PWR XFMR LAMINATED 48VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 48VA Power Transformer 117V Primary 12V Secondary 4A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Series
Power - Max
48VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
93.73mm L x 50.80mm W
Voltage - Primary
117V
Height - Seated (Max)
58.67mm
Voltage - Secondary (Full Load)
12V
Voltage - Isolation
2000Vrms
Current - Output (Max)
4A
Weight
2 lbs (907.2 g)
Primary Winding(s)
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,870.13000₹2,870.13
10₹2,557.67600₹25,576.76
25₹2,442.66600₹61,066.65
50₹2,358.98500₹1,17,949.25
100₹2,278.16470₹2,27,816.47
250₹2,175.48308₹5,43,870.77
Manufacturers Standard Package