

165S12 | |
---|---|
DigiKey Part Number | HM524-ND |
Manufacturer | |
Manufacturer Product Number | 165S12 |
Description | PWR XFMR LAMINATED 126VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 126VA Power Transformer 115V Primary 12.6V Secondary 10A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 10A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 126VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 76.20mm L x 101.60mm W | |
Height - Seated (Max) | 65.02mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 5 lbs (2.3 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹5,858.61000 | ₹5,858.61 |
10 | ₹5,266.27500 | ₹52,662.75 |
25 | ₹5,045.93400 | ₹1,26,148.35 |
50 | ₹4,884.88860 | ₹2,44,244.43 |
100 | ₹4,728.64400 | ₹4,72,864.40 |