Laminated Core 28VA Power Transformer 115V Primary 28V Secondary 1A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 28VA Power Transformer 115V Primary 28V Secondary 1A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

167J28

DigiKey Part Number
HM4461-ND
Manufacturer
Manufacturer Product Number
167J28
Description
PWR XFMR LAMINATED 28VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 28VA Power Transformer 115V Primary 28V Secondary 1A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
28V
Current - Output (Max)
1A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
28VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
47.75mm L x 61.98mm W
Height - Seated (Max)
63.50mm
Voltage - Isolation
2000Vrms
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,495.41000₹3,495.41
10₹3,145.21400₹31,452.14
25₹3,014.45520₹75,361.38
50₹2,918.80920₹1,45,940.46
100₹2,825.91200₹2,82,591.20
250₹2,707.26576₹6,76,816.44
Manufacturers Standard Package