4kCT Impedance Primary Ohms 8, 16 Impedance Secondary Ohms 15.86:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1750T

DigiKey Part Number
HM4574-ND
Manufacturer
Manufacturer Product Number
1750T
Description
AUDIO XFMR 4KCT / 8, 16 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4kCT Impedance Primary Ohms 8, 16 Impedance Secondary Ohms 15.86:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
15.86:1
Impedance - Primary (Ohms)
4kCT
Impedance - Secondary (Ohms)
8, 16
DC Resistance (DCR) - Primary
54Ohm, 60Ohm
DC Resistance (DCR) - Secondary
170mOhm, 350mOhm
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Frequency Range
70Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
30W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
3.125" L x 3.810" W (79.38mm x 96.77mm)
Height - Seated (Max)
3.863" (98.12mm)
Termination Style
Wire Leads
Weight
0.625 lb (283.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹14,026.36000₹14,026.36
10₹12,596.04500₹1,25,960.45
25₹12,065.46240₹3,01,636.56
50₹11,678.25580₹5,83,912.79
Manufacturers Standard Package