175 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175A-NA

DigiKey Part Number
HM4580-ND
Manufacturer
Manufacturer Product Number
175A-NA
Description
XFRMR NON-ISOL 230V-115V 100VA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Secondary
115V
Manufacturer
Hammond Manufacturing
Power - Max
100VA
Series
1st Connector
NEMA 6-15P
Packaging
Bulk
2nd Connector
NEMA 5-15R
Part Status
Active
Weight
3.5 lbs (1.6 kg)
Type
Autotransformer (Non-Isolated)
Base Product Number
Voltage - Primary
230V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,143.30000₹10,143.30
10₹9,034.19600₹90,341.96
25₹8,626.93640₹2,15,673.41
50₹8,331.10800₹4,16,555.40
100₹8,045.55810₹8,04,555.81
Manufacturers Standard Package