




185C12 | |
|---|---|
DigiKey Part Number | HM4641-ND |
Manufacturer | |
Manufacturer Product Number | 185C12 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 4A, Series 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 56.39mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,388.36000 | ₹2,388.36 |
| 10 | ₹2,128.83400 | ₹21,288.34 |
| 25 | ₹2,033.16960 | ₹50,829.24 |
| 50 | ₹1,963.59680 | ₹98,179.84 |
| 100 | ₹1,896.32580 | ₹1,89,632.58 |
| 250 | ₹1,810.88352 | ₹4,52,720.88 |
| 500 | ₹1,748.78066 | ₹8,74,390.33 |