Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Chassis Mount
185C230
185C230
What are Transformers? How Do They Work? - Another Teaching Moment

185C24

DigiKey Part Number
HM2122-ND
Manufacturer
Manufacturer Product Number
185C24
Description
PWR XFMR LAMINATED 25VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 2A, Series 1A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
25VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
71.37mm L x 56.39mm W
Height - Seated (Max)
58.67mm
Voltage - Isolation
4000Vrms
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 371
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,055.68000₹2,055.68
10₹1,832.59600₹18,325.96
25₹1,750.33120₹43,758.28
50₹1,690.45000₹84,522.50
100₹1,632.57210₹1,63,257.21
250₹1,559.02416₹3,89,756.04
500₹1,505.56892₹7,52,784.46
Manufacturers Standard Package