


185D36 | |
|---|---|
DigiKey Part Number | HM4652-ND |
Manufacturer | |
Manufacturer Product Number | 185D36 |
Description | PWR XFMR LAMINATED 43VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 2.4A, Series 1.2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 2.4A, Series 1.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 43VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 79.25mm L x 56.39mm W | |
Height - Seated (Max) | 68.07mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.8 lbs (816.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,122.66000 | ₹3,122.66 |
| 10 | ₹2,782.72000 | ₹27,827.20 |
| 25 | ₹2,657.55280 | ₹66,438.82 |
| 50 | ₹2,566.54740 | ₹1,28,327.37 |
| 100 | ₹2,478.57990 | ₹2,47,857.99 |
| 250 | ₹2,366.86476 | ₹5,91,716.19 |