




187A28 | |
|---|---|
DigiKey Part Number | HM4727-ND |
Manufacturer | |
Manufacturer Product Number | 187A28 |
Description | PWR XFMR LAMINATED 2.4VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary 28V Secondary 80mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 28V | |
Current - Output (Max) | 80mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 2.4VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 52.32mm L x 36.45mm W | |
Height - Seated (Max) | 29.97mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.29 lb (131.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹998.02000 | ₹998.02 |
| 10 | ₹890.39200 | ₹8,903.92 |
| 25 | ₹850.56440 | ₹21,264.11 |
| 50 | ₹821.60240 | ₹41,080.12 |
| 100 | ₹793.54400 | ₹79,354.40 |
| 250 | ₹757.88548 | ₹1,89,471.37 |
| 500 | ₹731.93876 | ₹3,65,969.38 |
| 1,000 | ₹706.85961 | ₹7,06,859.61 |