Laminated Core 6.3VA Power Transformer 115V Primary 12.6V Secondary 500mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6.3VA Power Transformer 115V Primary 12.6V Secondary 500mA Chassis Mount
187B10
187B10
What are Transformers? How Do They Work? - Another Teaching Moment

187B12

DigiKey Part Number
HM4733-ND
Manufacturer
Manufacturer Product Number
187B12
Description
PWR XFMR LAMINATED 6.3VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 6.3VA Power Transformer 115V Primary 12.6V Secondary 500mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
12.6V
Current - Output (Max)
500mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
6.3VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
60.20mm L x 41.28mm W
Height - Seated (Max)
34.80mm
Voltage - Isolation
2000Vrms
Weight
0.68 lb (308.44 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,058.59000₹1,058.59
10₹954.78400₹9,547.84
25₹915.75760₹22,893.94
50₹887.14940₹44,357.47
100₹859.31470₹85,931.47
250₹823.70088₹2,05,925.22
500₹797.63116₹3,98,815.58
1,000₹772.30320₹7,72,303.20
Manufacturers Standard Package