




187C10 | |
|---|---|
DigiKey Part Number | HM4741-ND |
Manufacturer | |
Manufacturer Product Number | 187C10 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary 10V Secondary 1.2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 1.2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 43.82mm W | |
Height - Seated (Max) | 41.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.68 lb (308.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,246.83000 | ₹1,246.83 |
| 10 | ₹1,112.26800 | ₹11,122.68 |
| 25 | ₹1,062.43240 | ₹26,560.81 |
| 50 | ₹1,026.18280 | ₹51,309.14 |
| 100 | ₹991.12630 | ₹99,112.63 |
| 250 | ₹946.53492 | ₹2,36,633.73 |
| 500 | ₹914.11180 | ₹4,57,055.90 |
| 1,000 | ₹882.77987 | ₹8,82,779.87 |
