




187D56 | |
|---|---|
DigiKey Part Number | HM4759-ND |
Manufacturer | |
Manufacturer Product Number | 187D56 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V Primary 56V Secondary 530mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 56V | |
Current - Output (Max) | 530mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 82.55mm L x 52.20mm W | |
Height - Seated (Max) | 49.02mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,381.02000 | ₹1,381.02 |
| 10 | ₹1,244.77900 | ₹12,447.79 |
| 25 | ₹1,193.71280 | ₹29,842.82 |
| 50 | ₹1,156.27060 | ₹57,813.53 |
| 100 | ₹1,119.87210 | ₹1,11,987.21 |
| 250 | ₹1,073.29400 | ₹2,68,323.50 |
| 500 | ₹1,039.22704 | ₹5,19,613.52 |