


187E28 | |
|---|---|
DigiKey Part Number | HM1564-ND |
Manufacturer | |
Manufacturer Product Number | 187E28 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V Primary 28V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 56VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 93.47mm L x 55.50mm W |
Voltage - Primary 115V | Height - Seated (Max) 57.15mm |
Voltage - Secondary (Full Load) 28V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 2A | Weight 1.7 lbs (771.1 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,707.05000 | ₹2,707.05 |
| 10 | ₹2,412.77200 | ₹24,127.72 |
| 25 | ₹2,304.30360 | ₹57,607.59 |
| 50 | ₹2,225.39360 | ₹1,11,269.68 |
| 100 | ₹2,149.14870 | ₹2,14,914.87 |
| 250 | ₹2,052.28372 | ₹5,13,070.93 |