Metal, Steel Panel, Inner 33.000" L x 21.000" W (838.20mm x 533.40mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18P3321

DigiKey Part Number
18P3321-ND
Manufacturer
Manufacturer Product Number
18P3321
Description
PANEL INNER 33X21" WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 33.000" L x 21.000" W (838.20mm x 533.40mm) White
Datasheet
 Datasheet
EDA/CAD Models
18P3321 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Panel, Inner
Size / Dimension
33.000" L x 21.000" W (838.20mm x 533.40mm)
Features
-
Color
White
Material
Metal, Steel
For Use With/Related Products
1418, 1422, 1447 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
24 lbs (10.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹12,973.35000₹12,973.35
5₹10,957.36800₹54,786.84
10₹10,194.64200₹1,01,946.42
25₹9,964.49080₹2,49,112.27
Manufacturers Standard Package