
18P4533 | |
|---|---|
DigiKey Part Number | 18P4533-ND |
Manufacturer | |
Manufacturer Product Number | 18P4533 |
Description | PANEL INNER 45X33" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 45.000" L x 33.000" W (1143.00mm x 838.20mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 18P4533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 45.000" L x 33.000" W (1143.00mm x 838.20mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | 1418, 1422, 1447 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 52 lbs (23.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,702.91000 | ₹22,702.91 |
| 5 | ₹19,989.88800 | ₹99,949.44 |