




229A20 | |
|---|---|
DigiKey Part Number | HM4844-ND |
Manufacturer | |
Manufacturer Product Number | 229A20 |
Description | PWR XFMR SEMI-TORO 6VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 600mA, Series 300mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 600mA, Series 300mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 39.62mm L x 47.75mm W | |
Height - Seated (Max) | 21.59mm | |
Voltage - Isolation | 1750Vrms | |
Weight | 0.28 lb (127.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,303.67000 | ₹1,303.67 |
| 10 | ₹1,174.98200 | ₹11,749.82 |
| 25 | ₹1,126.76800 | ₹28,169.20 |
| 50 | ₹1,091.48760 | ₹54,574.38 |
| 100 | ₹1,057.14860 | ₹1,05,714.86 |
| 250 | ₹1,013.21136 | ₹2,53,302.84 |
| 500 | ₹981.06594 | ₹4,90,532.97 |