Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.8A, Series 900mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.8A, Series 900mA Through Hole
229B20
229B20
What are Transformers? How Do They Work? - Another Teaching Moment

229B12

DigiKey Part Number
HM4854-ND
Manufacturer
Manufacturer Product Number
229B12
Description
PWR XFMR SEMI-TORO 12VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 1.8A, Series 900mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
12VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Semi-Toroidal
Size / Dimension
50.80mm L x 63.50mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
27.18mm
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Voltage - Isolation
1750Vrms
Current - Output (Max)
Parallel 1.8A, Series 900mA
Weight
0.62 lb (281.23 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,161.92000₹2,161.92
10₹1,926.71400₹19,267.14
25₹1,840.16240₹46,004.06
50₹1,777.22480₹88,861.24
100₹1,716.36500₹1,71,636.50
250₹1,639.04484₹4,09,761.21
500₹1,582.84434₹7,91,422.17
Manufacturers Standard Package