


260M | |
|---|---|
DigiKey Part Number | HM4906-ND |
Manufacturer | |
Manufacturer Product Number | 260M |
Description | PWR XFMR LAMINATED 248VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 248VA Power Transformer 100V, 120V, 220V, 240V Primary 700V, 6.3V, 5V Secondary 288mA, 5A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 120V, 220V, 240V | |
Voltage - Secondary (Full Load) | 700V, 6.3V, 5V | |
Current - Output (Max) | 288mA, 5A, 3A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 248VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 114.30mm L x 82.55mm W | |
Height - Seated (Max) | 95.25mm | |
Voltage - Isolation | - | |
Weight | 8.7 lbs (3.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,474.35000 | ₹16,474.35 |
| 10 | ₹15,667.17600 | ₹1,56,671.76 |