


266JA12 | |
|---|---|
DigiKey Part Number | HM4955-ND |
Manufacturer | |
Manufacturer Product Number | 266JA12 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 2A, Series 1A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | Parallel 2A, Series 1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 73.15mm L x 43.94mm W | |
Height - Seated (Max) | 60.20mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,425.63000 | ₹2,425.63 |
| 10 | ₹2,162.28800 | ₹21,622.88 |
| 25 | ₹2,065.11360 | ₹51,627.84 |
| 50 | ₹1,994.42260 | ₹99,721.13 |
| 100 | ₹1,926.11730 | ₹1,92,611.73 |
| 250 | ₹1,839.32392 | ₹4,59,830.98 |
| 500 | ₹1,776.24630 | ₹8,88,123.15 |