Laminated Core 96VA Power Transformer 117V, 234V Primary Parallel 24V, Series 48V Secondary Parallel 4A, Series 2A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 96VA Power Transformer 117V, 234V Primary Parallel 24V, Series 48V Secondary Parallel 4A, Series 2A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

266L48

DigiKey Part Number
HM4969-ND
Manufacturer
Manufacturer Product Number
266L48
Description
PWR XFMR LAMINATED 96VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 96VA Power Transformer 117V, 234V Primary Parallel 24V, Series 48V Secondary Parallel 4A, Series 2A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 24V, Series 48V
Current - Output (Max)
Parallel 4A, Series 2A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
96VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
71.37mm L x 77.72mm W
Height - Seated (Max)
85.85mm
Voltage - Isolation
2000Vrms
Weight
4.5 lbs (2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,645.80000₹8,645.80
10₹7,700.79800₹77,007.98
25₹7,353.60560₹1,83,840.14
50₹7,101.44420₹3,55,072.21
100₹6,857.98640₹6,85,798.64
Manufacturers Standard Package