


370CAX | |
|---|---|
DigiKey Part Number | HM5088-ND |
Manufacturer | |
Manufacturer Product Number | 370CAX |
Description | PWR XFMR LAMINATED 66VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 66VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 500V, 6.3V, 5V Secondary 81mA, 2.5A, 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 500V, 6.3V, 5V | |
Current - Output (Max) | 81mA, 2.5A, 2A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Four | |
Center Tap | Yes | |
Power - Max | 66VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 84.07mm L x 71.37mm W | |
Height - Seated (Max) | 86.89mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,652.80000 | ₹12,652.80 |
| 10 | ₹11,363.75300 | ₹1,13,637.53 |
| 25 | ₹10,885.46680 | ₹2,72,136.67 |
| 50 | ₹10,536.29880 | ₹5,26,814.94 |