


374BXP | |
|---|---|
DigiKey Part Number | HM5129-ND |
Manufacturer | |
Manufacturer Product Number | 374BXP |
Description | PWR XFMR LAMINATED 200VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 200VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 750V, 6.3V, 5V Secondary 201mA, 5A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 750V, 6.3V, 5V | |
Current - Output (Max) | 201mA, 5A, 3A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 200VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 99.95mm L x 95.25mm W | |
Height - Seated (Max) | 115.90mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 8.5 lbs (3.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48,491.20000 | ₹48,491.20 |