
500-0950 | |
|---|---|
DigiKey Part Number | HM5146-ND |
Manufacturer | |
Manufacturer Product Number | 500-0950 |
Description | CONSOLE STL GRY 11.83"L X 7.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Slanted Top 11.830" L x 7.940" W (300.48mm x 201.68mm) X 2.270" (57.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 500-0950 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 11.830" L x 7.940" W (300.48mm x 201.68mm) | |
Height | 2.270" (57.66mm) | |
Area (L x W) | 93.9in² (606cm²) | |
Design | Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,193.26000 | ₹5,193.26 |
| 5 | ₹4,379.74200 | ₹21,898.71 |
| 10 | ₹4,072.50800 | ₹40,725.08 |
| 25 | ₹3,701.12440 | ₹92,528.11 |
| 50 | ₹3,523.47440 | ₹1,76,173.72 |


