
7-350D | |
|---|---|
DigiKey Part Number | 7-350D-ND |
Manufacturer | |
Manufacturer Product Number | 7-350D |
Description | CHASSIS 5.250X19X3.470" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 5.250" L x 19.000" W x 3.470" H (133.35mm x 482.60mm x 88.14mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Open | |
Size / Dimension | 5.250" L x 19.000" W x 3.470" H (133.35mm x 482.60mm x 88.14mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,640.78000 | ₹3,640.78 |
| 5 | ₹3,112.22600 | ₹15,561.13 |
| 10 | ₹2,908.89400 | ₹29,088.94 |
| 25 | ₹2,660.34840 | ₹66,508.71 |
| 50 | ₹2,558.51480 | ₹1,27,925.74 |