
7-525D | |
|---|---|
DigiKey Part Number | 7-525D-ND |
Manufacturer | |
Manufacturer Product Number | 7-525D |
Description | CHASSIS 5.250X19X5.220" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 5.250" L x 19.000" W x 5.220" H (133.35mm x 482.60mm x 132.59mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Open | |
Size / Dimension | 5.250" L x 19.000" W x 5.220" H (133.35mm x 482.60mm x 132.59mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,880.27000 | ₹3,880.27 |
| 5 | ₹3,317.23600 | ₹16,586.18 |
| 10 | ₹3,100.48500 | ₹31,004.85 |
| 25 | ₹2,835.61280 | ₹70,890.32 |
| 50 | ₹2,748.55840 | ₹1,37,427.92 |