


739A | |
|---|---|
DigiKey Part Number | HM5187-ND |
Manufacturer | |
Manufacturer Product Number | 739A |
Description | PWR XFMR LAMINATED 1400VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1400VA Power Transformer 117V, 234V Primary 3500V Secondary 400mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | 3500V | |
Current - Output (Max) | 400mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 1400VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 193.80mm L x 127.00mm W | |
Height - Seated (Max) | 165.10mm | |
Voltage - Isolation | - | |
Weight | 35 lbs (15.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70,960.21000 | ₹70,960.21 |
| 10 | ₹70,152.19100 | ₹7,01,521.91 |