
850EA | |
|---|---|
DigiKey Part Number | HM5190-ND |
Manufacturer | |
Manufacturer Product Number | 850EA |
Description | XFMR 200 50/50 / 600 150/150 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200, 50/50 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 200, 50/50 | |
Impedance - Secondary (Ohms) | 600, 150/150 | |
DC Resistance (DCR) - Primary | 27Ohm | |
DC Resistance (DCR) - Secondary | 68Ohm | |
Frequency Range | 20Hz ~ 20kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | - | |
Insertion Loss | 1dB | |
Return Loss | - | |
Power Level | 15dB | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.700" L x 1.200" W (43.18mm x 30.48mm) | |
Height - Seated (Max) | 1.650" (41.90mm) | |
Termination Style | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,623.68000 | ₹14,623.68 |
| 10 | ₹13,132.05100 | ₹1,31,320.51 |
| 25 | ₹12,578.84280 | ₹3,14,471.07 |
| 50 | ₹12,174.99320 | ₹6,08,749.66 |