
90YHW | |
|---|---|
DigiKey Part Number | 90YHW-ND |
Manufacturer | |
Manufacturer Product Number | 90YHW |
Description | PANEL 39.880X32" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 39.880" L x 32.000" W (1012.95mm x 812.80mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 90YHW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 39.880" L x 32.000" W (1012.95mm x 812.80mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,149.53000 | ₹37,149.53 |