Metal, Steel Cabinet Rack Enclosed, Back, Sides 19.250" W x 10.480" H (488.95mm x 266.19mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APB19010BK1

DigiKey Part Number
HM2173-ND
Manufacturer
Manufacturer Product Number
APB19010BK1
Description
RACK ACCESSORY ADJUSTABLE DEPTH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Back, Sides 19.250" W x 10.480" H (488.95mm x 266.19mm) Black
Datasheet
 Datasheet
EDA/CAD Models
APB19010BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Back, Sides
Number of Units
6U
Dimensions - Panel
18.000" L x 19.000" W x 10.500" H (457.20mm x 482.60mm x 266.70mm)
Dimensions - Overall
19.250" W x 10.480" H (488.95mm x 266.19mm)
Door
-
Features
-
Mounting Rails
-
Ventilation
Back
Material
Metal, Steel
Color
Black
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 114
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,404.92000₹12,404.92
5₹10,604.00800₹53,020.04
10₹10,138.63700₹1,01,386.37
Manufacturers Standard Package
Alternate Color
COVER 19.330X5.906X0.551" BLACK
In-Stock: 0
Unit Price: