
APB19014BK1 | |
|---|---|
DigiKey Part Number | HM2174-ND |
Manufacturer | |
Manufacturer Product Number | APB19014BK1 |
Description | RACK ACCESSORY ADJUSTABLE DEPTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Sides 19.250" W x 13.980" H (488.95mm x 355.09mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | APB19014BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Sides | |
Number of Units | 8U | |
Dimensions - Panel | 18.000" L x 19.000" W x 14.000" H (457.20mm x 482.60mm x 355.60mm) | |
Dimensions - Overall | 19.250" W x 13.980" H (488.95mm x 355.09mm) | |
Door | - | |
Features | - | |
Mounting Rails | - | |
Ventilation | Back | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,439.28000 | ₹13,439.28 |
| 5 | ₹11,487.97000 | ₹57,439.85 |
| 10 | ₹11,092.86100 | ₹1,10,928.61 |