
C3RMC303010 | |
|---|---|
DigiKey Part Number | C3RMC303010-ND |
Manufacturer | |
Manufacturer Product Number | C3RMC303010 |
Description | RACK STEEL 10X30X30 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 10.000" L x 30.000" W x 30.000" H (254.00mm x 762.00mm x 762.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | C3RMC303010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | - | |
Dimensions - Panel | - | |
Dimensions - Overall | 10.000" L x 30.000" W x 30.000" H (254.00mm x 762.00mm x 762.00mm) | |
Door | Steel | |
Features | Dual Door, Removable Door, Single Access | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 92 lbs (41.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75,157.30000 | ₹75,157.30 |