
C3RWT1296 | |
|---|---|
DigiKey Part Number | C3RWT1296-ND |
Manufacturer | |
Manufacturer Product Number | C3RWT1296 |
Description | BOX STEEL GRAY 96"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 96.000" L x 12.000" W (2438.40mm x 304.80mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | C3RWT1296 Models |
Category | Area (L x W) 1152in² (7432cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Lockable, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 96.000" L x 12.000" W (2438.40mm x 304.80mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Height 12.000" (304.80mm) | Weight 108 lbs (49 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57,474.33000 | ₹57,474.33 |