
C3RWT424 | |
|---|---|
DigiKey Part Number | C3RWT424-ND |
Manufacturer | |
Manufacturer Product Number | C3RWT424 |
Description | BOX STEEL GRAY 24"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 24.000" L x 4.000" W (609.60mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.000" L x 4.000" W (609.60mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 96.0in² (619cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Lockable, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 9 lbs (4.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,380.45000 | ₹6,380.45 |